15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
1-747946-5
1-747946-5
1-747946-5

1-747946-5

DigiKey Part Number
A35214-ND
Manufacturer
Manufacturer Product Number
1-747946-5
Description
CONN D-SUB PLUG 15POS IDC
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1-747946-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew (4-40)
Termination
IDC, Discrete Wire
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
Varies by Wire Gauge
Backset Spacing
-
Features
Backshell, Cover, Grounding Indents, Mounting Screws, Shielded
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
22-26 AWG
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.