
1-66460-0 | |
|---|---|
DigiKey Part Number | 1-66460-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-66460-0 |
Description | CONN PIN 32AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 32 AWG Signal, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1-66460-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 32 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.51958 | $15,195.80 |
| Unit Price without GST: | $1.51958 |
|---|---|
| Unit Price with GST: | $1.67154 |

