Pin Contact Tin Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66106-6

DigiKey Part Number
1-66106-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-66106-6
Description
CONN PIN 24-26AWG TIN CRIMP
Customer Reference
Detailed Description
Pin Contact Tin Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types