1-647000-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.44900
Datasheet
14 Position Rectangular Plug Connector IDC Tin-Lead 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-647000-4

DigiKey Part Number
1-647000-4-ND
Manufacturer
Manufacturer Product Number
1-647000-4
Description
CONN PLUG 14P IDC 22AWG TIN-LEAD
Customer Reference
Detailed Description
14 Position Rectangular Plug Connector IDC Tin-Lead 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-647000-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Latch Holder
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
Closed End
Contact Finish
Tin-Lead
Contact Finish Thickness
80.0µin (2.03µm)
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,861 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11,861In Stock
Ships from WEC