
1-5645953-2 | |
|---|---|
DigiKey Part Number | A144968-ND |
Manufacturer | |
Manufacturer Product Number | 1-5645953-2 |
Description | CONN PIN RCPT .020-.026 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.026" (0.51mm ~ 0.66mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-5645953-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.158" (4.01mm) | |
Accepts Pin Diameter | 0.020" ~ 0.026" (0.51mm ~ 0.66mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Flange Diameter | 0.075" (1.91mm) | |
Tail Diameter | - | |
Socket Depth | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.031" ~ 0.093" (0.79mm ~ 2.36mm) | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.53200 | $5.32 |
| 25 | $0.49840 | $12.46 |
| 50 | $0.47500 | $23.75 |
| 100 | $0.45220 | $45.22 |
| 250 | $0.42392 | $105.98 |
| 500 | $0.40360 | $201.80 |
| 1,000 | $0.38432 | $384.32 |
| 2,500 | $0.36024 | $900.60 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

