
1-533082-0 | |
|---|---|
DigiKey Part Number | 1-533082-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-533082-0 |
Description | CONTACT PIN POWER |
Customer Reference | |
Detailed Description | Contact Power Pin Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-533082-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

