Similar

1-5055556-3 | |
|---|---|
DigiKey Part Number | 1-5055556-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-5055556-3 |
Description | TERM SCREW 10 PIN PCB |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-5055556-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 25 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | Polyamide (PA), Nylon | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number |


