
1-36965-1 | |
|---|---|
DigiKey Part Number | A09057TR-ND - Tape & Reel (TR) A09057CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-36965-1 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Purple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Purple | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $1.03500 | $10.35 |
| 25 | $0.96920 | $24.23 |
| 50 | $0.92320 | $46.16 |
| 100 | $0.87910 | $87.91 |
| 250 | $0.82392 | $205.98 |
| 500 | $0.78460 | $392.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.72605 | $1,089.08 |
| 3,000 | $0.69139 | $2,074.17 |
| 4,500 | $0.67190 | $3,023.55 |
| 7,500 | $0.64813 | $4,860.97 |
| 10,500 | $0.63294 | $6,645.87 |
| 15,000 | $0.61722 | $9,258.30 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |

