



1-284093-0 | |
|---|---|
DigiKey Part Number | A98157-ND |
Manufacturer | |
Manufacturer Product Number | 1-284093-0 |
Description | TERM BLK 10POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-284093-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.19000 | $9.19 |
| 10 | $6.51900 | $65.19 |
| 25 | $5.72520 | $143.13 |
| 50 | $5.23700 | $261.85 |
| 100 | $4.83640 | $483.64 |
| 300 | $4.35567 | $1,306.70 |
| 500 | $4.18564 | $2,092.82 |
| 1,000 | $3.99860 | $3,998.60 |
| Unit Price without GST: | $9.19000 |
|---|---|
| Unit Price with GST: | $10.10900 |

