



1-2492111-6 | |
|---|---|
DigiKey Part Number | 17-1-2492111-6TR-ND - Tape & Reel (TR) 17-1-2492111-6CT-ND - Cut Tape (CT) 17-1-2492111-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2492111-6 |
Description | 0.5MM FPC RIGHT ANGLE TOP SMT 16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2492111-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $1.14000 | $11.40 |
| 25 | $1.06800 | $26.70 |
| 50 | $1.01660 | $50.83 |
| 100 | $0.96800 | $96.80 |
| 250 | $0.90740 | $226.85 |
| 500 | $0.86408 | $432.04 |
| 1,000 | $0.82280 | $822.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78353 | $1,567.06 |
| 4,000 | $0.74614 | $2,984.56 |
| 6,000 | $0.72510 | $4,350.60 |
| 10,000 | $0.69946 | $6,994.60 |
| 14,000 | $0.68306 | $9,562.84 |
| 20,000 | $0.66611 | $13,322.20 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.47400 |

