



1-2383941-0 | |
|---|---|
DigiKey Part Number | 17-1-2383941-0TR-ND - Tape & Reel (TR) 17-1-2383941-0CT-ND - Cut Tape (CT) 17-1-2383941-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2383941-0 |
Description | TERMI-BLOK SMD MOUNT 180_10P_3.8 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2383941-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $9.63040 | $2,889.12 |
| 600 | $9.21533 | $5,529.20 |
| 900 | $9.01653 | $8,114.88 |
| 1,500 | $8.80478 | $13,207.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.43000 | $19.43 |
| 10 | $13.81000 | $138.10 |
| 25 | $12.24160 | $306.04 |
| 50 | $11.29600 | $564.80 |
| 100 | $10.53280 | $1,053.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.05000 | $19.05 |
| 10 | $13.53900 | $135.39 |
| 25 | $12.00160 | $300.04 |
| 50 | $11.07480 | $553.74 |
| 100 | $10.32620 | $1,032.62 |
| Unit Price without GST: | $19.05000 |
|---|---|
| Unit Price with GST: | $20.95500 |

