


1-2324271-6 | |
|---|---|
DigiKey Part Number | 17-1-2324271-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2324271-6 |
Description | LEFT SEGMEN LGA4189-5 SOCKET-P5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2092 Pos LGA 4189 Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2324271-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LGA 4189 | |
Number of Positions or Pins (Grid) | 2092 | |
Pitch - Mating | 0.039" (1.00mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.034" (0.86mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -25°C ~ 100°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.13000 | $45.13 |
| 12 | $37.86917 | $454.43 |
| 36 | $35.04556 | $1,261.64 |
| 60 | $33.80567 | $2,028.34 |
| 108 | $32.43352 | $3,502.82 |
| 252 | $30.89663 | $7,785.95 |
| Unit Price without GST: | $45.13000 |
|---|---|
| Unit Price with GST: | $49.64300 |

