SSL Connector 7 Position Base - Panel Mount Board to Cable/Wire Poke-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2314786-2

DigiKey Part Number
17-1-2314786-2-ND
Manufacturer
Manufacturer Product Number
1-2314786-2
Description
LUMAWISE N ENHANCED BASE, FM OFF
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SSL Connector 7 Position Base - Panel Mount Board to Cable/Wire Poke-In
Datasheet
 Datasheet
EDA/CAD Models
1-2314786-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Base - Panel Mount
Number of Positions
7
Mounting Type
PCB
Termination
Poke-In
Pitch
-
Fastening Type
-
Features
-
Housing Color
Black
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
-
Current Rating (Amps)
10A
Ingress Protection
IP66 - Dust Tight, Water Resistant
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$124.48000$124.48
50$96.46780$4,823.39
100$93.72020$9,372.02
Manufacturers Standard Package
Unit Price without GST:$124.48000
Unit Price with GST:$136.92800