


1-2307819-0 | |
|---|---|
DigiKey Part Number | 17-1-2307819-0TR-ND - Tape & Reel (TR) 17-1-2307819-0CT-ND - Cut Tape (CT) 17-1-2307819-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2307819-0 |
Description | 10P,2MM,BB,REC,DRVT,SMD,AU.76,TR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2307819-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.40500 | $44.05 |
| 100 | $3.74440 | $374.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $3.32927 | $2,330.49 |
| 1,400 | $3.17046 | $4,438.64 |
| 2,100 | $3.08115 | $6,470.41 |
| 3,500 | $2.97218 | $10,402.63 |
| 4,900 | $2.90255 | $14,222.50 |
| Unit Price without GST: | $5.18000 |
|---|---|
| Unit Price with GST: | $5.69800 |

