Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2236896-5 | |
|---|---|
DigiKey Part Number | 17-1-2236896-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2236896-5 |
Description | 2POS, MCON 1.2 - LL CONNECTOR, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2236896-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.84000 | $2.84 |
| 10 | $2.40300 | $24.03 |
| 25 | $2.25200 | $56.30 |
| 50 | $2.14440 | $107.22 |
| 100 | $2.04180 | $204.18 |
| 250 | $1.91392 | $478.48 |
| 500 | $1.82258 | $911.29 |
| 2,000 | $1.65278 | $3,305.56 |
| 4,000 | $1.57395 | $6,295.80 |
| Unit Price without GST: | $2.84000 |
|---|---|
| Unit Price with GST: | $3.12400 |









