
1-2232892-2 | |
---|---|
DigiKey Part Number | 17-1-2232892-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232892-2 |
Description | 2P MONOPLUG 2.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.51200 | $5.12 |
25 | $0.48040 | $12.01 |
50 | $0.45760 | $22.88 |
100 | $0.43560 | $43.56 |
250 | $0.40824 | $102.06 |
576 | $0.38486 | $221.68 |
1,152 | $0.36648 | $422.18 |
2,880 | $0.34352 | $989.34 |
Unit Price without GST: | $0.60000 |
---|---|
Unit Price with GST: | $0.66000 |