
1-2232891-1 | |
|---|---|
DigiKey Part Number | A145257-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232891-1 |
Description | 11P MONOPLUG 2.5 SELECTIVELY LOA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector Crimp Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232891-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 11 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Mates to PCB, Position 1, 3, 5, 7, 9, 11 Not Loaded | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $1.28200 | $12.82 |
| 25 | $1.20160 | $30.04 |
| 50 | $1.14420 | $57.21 |
| 136 | $1.06603 | $144.98 |
| 272 | $1.01515 | $276.12 |
| 544 | $0.96662 | $525.84 |
| 1,088 | $0.92046 | $1,001.46 |
| 2,584 | $0.86598 | $2,237.69 |
| Unit Price without GST: | $1.51000 |
|---|---|
| Unit Price with GST: | $1.66100 |

