
1-2213629-2 | |
|---|---|
DigiKey Part Number | A124784-ND |
Manufacturer | |
Manufacturer Product Number | 1-2213629-2 |
Description | TERM BLK 2P TOP ENTRY 8.2MM PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.323" (8.20mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.323" (8.20mm) | |
Mating Orientation | Vertical with Board | |
Current | 2 A | |
Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117,000 | $0.23520 | $27,518.40 |
| Unit Price without GST: | $0.23520 |
|---|---|
| Unit Price with GST: | $0.25872 |

