
1-215570-2 | |
|---|---|
DigiKey Part Number | A110885TR-ND - Tape & Reel (TR) A110885CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215570-2 |
Description | CONN DIP HDR IDC 12POS 28AWG PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-215570-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 12 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.57100 | $15.71 |
| 25 | $1.47280 | $36.82 |
| 50 | $1.40240 | $70.12 |
| 100 | $1.33530 | $133.53 |
| 250 | $1.25160 | $312.90 |
| 500 | $1.19184 | $595.92 |
| 1,000 | $1.13492 | $1,134.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.06389 | $2,659.72 |
| 5,000 | $1.01314 | $5,065.70 |
| 7,500 | $0.98459 | $7,384.43 |
| 12,500 | $0.94977 | $11,872.12 |
| Unit Price without GST: | $1.85000 |
|---|---|
| Unit Price with GST: | $2.03500 |


