
1-1986724-8 | |
|---|---|
DigiKey Part Number | 2266-1-1986724-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1986724-8 |
Description | TERM BLOCK PLUG 18POS 3.81MM |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 14-30 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.05-2mm² |
Part Status Obsolete | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 110°C |
Number of Positions 18 | Contact Mating Finish Tin |
Positions Per Level 18 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.459" (11.66mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $26.08250 | $104.33 |
| 20 | $25.60600 | $512.12 |
| 36 | $25.13000 | $904.68 |
| Unit Price without GST: | $26.08250 |
|---|---|
| Unit Price with GST: | $28.69075 |

