SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1954289-3

DigiKey Part Number
17-1-1954289-3TR-ND - Tape & Reel (TR)
17-1-1954289-3CT-ND - Cut Tape (CT)
17-1-1954289-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-1954289-3
Description
CONN SSL RCPT & BLADE 6POS 4MM
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1954289-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board
Connector Type
Blade and Receptacle, Hermaphroditic
Number of Positions
6
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
Black
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,822
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.49000$3.49
10$2.96900$29.69
100$2.52310$252.31
500$2.25214$1,126.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.18755$2,187.55
2,000$2.08320$4,166.40
3,000$2.02449$6,073.47
5,000$1.95290$9,764.50
7,000$1.90714$13,349.98
Manufacturers Standard Package
Unit Price without GST:$3.49000
Unit Price with GST:$3.83900