
1-1954289-1 | |
|---|---|
DigiKey Part Number | A99126TR-ND - Tape & Reel (TR) A99126CT-ND - Cut Tape (CT) A99126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1954289-1 |
Description | CONN SSL RCPT & BLADE 2POS 4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1954289-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 2 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $1.17900 | $11.79 |
| 100 | $1.00200 | $100.20 |
| 500 | $0.89434 | $447.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86866 | $868.66 |
| 2,000 | $0.82720 | $1,654.40 |
| 3,000 | $0.80388 | $2,411.64 |
| 5,000 | $0.77543 | $3,877.15 |
| 7,000 | $0.75725 | $5,300.75 |
| 10,000 | $0.73844 | $7,384.40 |
| Unit Price without GST: | $1.38000 |
|---|---|
| Unit Price with GST: | $1.51800 |

