
1-180907-0 | |
|---|---|
DigiKey Part Number | 17-1-180907-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-180907-0 |
Description | FF 250 REC HSG 2P NYLON NAT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38,500 | $0.24006 | $9,242.31 |
| Unit Price without GST: | $0.24006 |
|---|---|
| Unit Price with GST: | $0.26407 |

