



1-1776275-0 | |
|---|---|
DigiKey Part Number | A98042-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776275-0 |
Description | TERM BLK 10P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1776275-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 7 A | |
Voltage | 250 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -55°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Copper Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel, Galvanized - Chromate Plated | |
Torque - Screw | 0.28 Nm (2.5 Lb-In) | |
Screw Thread | M2.6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.43000 | $6.43 |
| 10 | $4.57000 | $45.70 |
| 25 | $4.00200 | $100.05 |
| 50 | $3.64700 | $182.35 |
| 100 | $3.35350 | $335.35 |
| 300 | $2.99867 | $899.60 |
| 600 | $2.83240 | $1,699.44 |
| 1,200 | $2.70168 | $3,242.02 |
| 5,100 | $2.56143 | $13,063.29 |
| Unit Price without GST: | $6.43000 |
|---|---|
| Unit Price with GST: | $7.07300 |

