3-1747981-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 74
Unit Price: $9.08000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 700
Unit Price: $9.01000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,962
Unit Price: $7.56000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.50502
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 675
Unit Price: $8.74000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,756
Unit Price: $5.12000
Datasheet
Image for 3-1747981-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1747981-1

DigiKey Part Number
3-1747981-1-ND
Manufacturer
Manufacturer Product Number
3-1747981-1
Description
CONN RCPT HDMI 19POS PNL MNT R/A
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3-1747981-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount; Surface Mount, Right Angle; Through Hole
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes