1-1734344-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.27769
Datasheet

Similar


EDAC Inc.
In Stock: 114
Unit Price: $4.21000
Datasheet

Similar


EDAC Inc.
In Stock: 103
Unit Price: $4.92000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.47752
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.85252
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $5.93020
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $7.29000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $7.93440
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,287
Unit Price: $2.57000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 13,770
Unit Price: $2.51000
Datasheet
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1734344-2

DigiKey Part Number
A114810-ND
Manufacturer
Manufacturer Product Number
1-1734344-2
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1-1734344-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock
Voltage Rating
125V
Color
Blue
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes