Similar
Similar
Similar

1-1658621-0 | |
|---|---|
DigiKey Part Number | 1111-1-1658621-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658621-0 |
Description | 50 NOVO MIL/CTR 15DPLEAD FREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658621-0 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Forked | Contact Finish Gold or Gold-Palladium |
Number of Positions 50 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D89150-0101HK | 3M | 5,534 | D89150-0101HK-ND | $3.42000 | Similar |
| D89150-0131HK | 3M | 4,917 | MKC50E-ND | $3.74000 | Similar |
| HIF3MBW-50D-2.54R(63) | Hirose Electric Co Ltd | 38 | 26-HIF3MBW-50D-2.54R(63)-ND | $7.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $4.99520 | $249.76 |
| Unit Price without GST: | $4.99520 |
|---|---|
| Unit Price with GST: | $5.49472 |




