Socket Contact Solder, PCB Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1418578-2

DigiKey Part Number
A118180-ND
Manufacturer
Manufacturer Product Number
1-1418578-2
Description
CONN SOCKET SOLDER PCB
Customer Reference
Detailed Description
Socket Contact Solder, PCB Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-1418578-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 56 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

56In Stock
Ships from WEC