
1-1102298-1 | |
|---|---|
DigiKey Part Number | 1-1102298-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102298-1 |
Description | CONN BASE SIDE ENTRY SZ6 PG21 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.606" L x 2.244" W x 2.185" H (117.00mm x 57.00mm x 55.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | - | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |











