
MPA306D | |
|---|---|
DigiKey Part Number | MPA306D-ND |
Manufacturer | |
Manufacturer Product Number | MPA306D |
Description | SWITCH PUSHBUTTON 3PDT 6A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |








