Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
FSM2JSSMTR
FSM2JSSMTR

FSM2JSSMTR

DigiKey Part Number
450-2142-2-ND - Tape & Reel (TR)
450-2142-1-ND - Cut Tape (CT)
450-2142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSM2JSSMTR
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
7.60mm x 7.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Sealed - Fully
Operating Temperature
-35°C ~ 85°C
Actuator Material
Thermoplastic
Switch Travel
0.35mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,487
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.37900$13.79
25$1.28200$32.05
100$1.14260$114.26
250$1.05864$264.66
500$1.00038$500.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.94710$947.10
2,000$0.89892$1,797.84
3,000$0.87308$2,619.24
5,000$0.84297$4,214.85
7,000$0.82456$5,771.92
10,000$0.80626$8,062.60
Manufacturers Standard Package
Unit Price without GST:$1.62000
Unit Price with GST:$1.78200