
EDSP02SGLFNTR04 | |
|---|---|
DigiKey Part Number | 450-2576-2-ND - Tape & Reel (TR) 450-2576-1-ND - Cut Tape (CT) 450-2576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP02SGLFNTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.196" (4.98mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $4.32100 | $43.21 |
| 25 | $4.00520 | $100.13 |
| 100 | $3.56850 | $356.85 |
| 250 | $3.31472 | $828.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $3.06577 | $2,146.04 |
| 1,400 | $2.91972 | $4,087.61 |
| 2,100 | $2.84207 | $5,968.35 |
| 3,500 | $2.75211 | $9,632.39 |
| 4,900 | $2.69742 | $13,217.36 |
| Unit Price without GST: | $5.15000 |
|---|---|
| Unit Price with GST: | $5.66500 |

