



AV2520E112Q04 | |
|---|---|
DigiKey Part Number | 450-2507-ND |
Manufacturer | |
Manufacturer Product Number | AV2520E112Q04 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.54000 | $42.54 |
| 10 | $36.71300 | $367.13 |
| 25 | $34.61160 | $865.29 |
| 50 | $33.09980 | $1,654.99 |
| 100 | $31.65110 | $3,165.11 |
| 300 | $29.47847 | $8,843.54 |
| 500 | $28.51748 | $14,258.74 |
| Unit Price without GST: | $42.54000 |
|---|---|
| Unit Price with GST: | $46.79400 |

