Direct

ADE12 | |
|---|---|
DigiKey Part Number | ADE12-ND |
Manufacturer | |
Manufacturer Product Number | ADE12 |
Description | SWITCH DIP SLIDE SPST 100MA 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.232" (5.90mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 12 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 1.280" (32.51mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825057-0 | TE Connectivity ALCOSWITCH Switches | 2,052 | 1-1825057-0-ND | $2.61810 | Direct |


