
5-5435640-7 | |
|---|---|
DigiKey Part Number | 5-5435640-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-5435640-7 |
Description | SWITCH ROCKER DIP SPST |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Rocker Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 5-5435640-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 9 | |
Actuator Type | Rocker | |
Actuator Level | Raised | |
Mounting Type | Through Hole | |
Washable | Yes | |
Base Product Number |


