
2492672-7 | |
|---|---|
DigiKey Part Number | 450-2492672-7-ND |
Manufacturer | |
Manufacturer Product Number | 2492672-7 |
Description | PUSH BUTTON FLUSH ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 2492672-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.99585 | $1,598.34 |
| Unit Price without GST: | $3.99585 |
|---|---|
| Unit Price with GST: | $4.39544 |

