



2-2416049-8 | |
|---|---|
DigiKey Part Number | 450-2-2416049-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-2416049-8 |
Description | PBES22 40 NO LAMP NO NC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 2-2416049-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.60000 | $36.60 |
| 5 | $31.92200 | $159.61 |
| 10 | $30.09700 | $300.97 |
| 30 | $27.41033 | $822.31 |
| 50 | $26.24240 | $1,312.12 |
| 100 | $24.73420 | $2,473.42 |
| Unit Price without GST: | $36.60000 |
|---|---|
| Unit Price with GST: | $40.26000 |

