
1825612-3 | |
|---|---|
DigiKey Part Number | 450-1553-ND |
Manufacturer | |
Manufacturer Product Number | 1825612-3 |
Description | TOGGLE FULL BOOT GRAY |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Gray TT, MTA, Gemini Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Toggle, Full Boot | |
For Use With/Related Products | TT, MTA, Gemini Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.580" (14.73mm) Height | |
Actuator Diameter | - | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |









