1825082-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 17,201
Unit Price: $5.33000
Datasheet
Image for 1825082-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825082-1

DigiKey Part Number
1825082-1-ND
Manufacturer
Manufacturer Product Number
1825082-1
Description
SWITCH SLIDE SPDT 500MA 125V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
500mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
3.20mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
Solder Turret
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
2.69mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
350gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes