
1571619-3 | |
|---|---|
DigiKey Part Number | 1571619-3-ND |
Manufacturer | |
Manufacturer Product Number | 1571619-3 |
Description | SWITCH PUSHBUTTON SPST-NO 10MA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 10 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,280 | $4.15998 | $21,964.69 |
| Unit Price without GST: | $4.15998 |
|---|---|
| Unit Price with GST: | $4.57598 |

