
1520187-5 | |
---|---|
DigiKey Part Number | 1520187-5-ND |
Manufacturer | |
Manufacturer Product Number | 1520187-5 |
Description | SWITCH TOGGLE DPST 16A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Actuator Material | Copper Alloy, Nickel Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |