1-1825042-0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $2,095.04490
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $2,433.86920
Datasheet
Image for 1-1825042-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1825042-0

DigiKey Part Number
450-1514-ND
Manufacturer
Manufacturer Product Number
1-1825042-0
Description
SWITCH PUSHBUTTON 3PDT 6A 125V
Customer Reference
Detailed Description
Pushbutton Switch 3PDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 11.80mm Dia
Operating Temperature
-20°C ~ 80°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes