
C-704-0045 | |
|---|---|
DigiKey Part Number | C-704-0045-ND |
Manufacturer | |
Manufacturer Product Number | C-704-0045 |
Description | SLDR SLV WIRE-CONNECTOR 0.068" |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Blue 0.068" (1.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Connector | |
Diameter | 0.068" (1.73mm) | |
Length | 0.250" (6.35mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52703 | $2,635.15 |
| Unit Price without GST: | $0.52703 |
|---|---|
| Unit Price with GST: | $0.57973 |

