
1-2350323-2 | |
|---|---|
DigiKey Part Number | 17-1-2350323-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2350323-2 |
Description | MINI I/O FIELD INSTALLABLE CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type II Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Industrial Mini, Type II | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | $43.23039 | $15,562.94 |
| Unit Price without GST: | $43.23039 |
|---|---|
| Unit Price with GST: | $47.55343 |

