
342A024-3/42-0 | |
|---|---|
DigiKey Part Number | 342A024-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 342A024-3/42-0 |
Description | HEATSHRNK BOOT BRKOUT 45DEG SZ24 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 45° Black 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Side Breakout, 45° | |
Shell Size - Insert | 24 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.500" (12.70mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.142" (3.61mm) | |
Large Recovered Length | 1.618" (41.10mm) | |
Small Recovered Length | 1.409" (35.79mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.642" (92.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $53.20440 | $7,980.66 |
| Unit Price without GST: | $53.20440 |
|---|---|
| Unit Price with GST: | $58.52484 |

