
91908-1 | |
|---|---|
DigiKey Part Number | 91908-1-ND |
Manufacturer | |
Manufacturer Product Number | 91908-1 |
Description | SIDE CRIMPING DIE ASSEMBLY |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - SMA | |
Specifications | Round - 0.050", 0.096", 0.111", 0.186", 0.218" | |
Compatible Tools | 354940-1 | |
Cable Group | RG-58, 188 | |
Base Product Number |


