Tool Die Set For Coaxial, RF - BNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58085-1

DigiKey Part Number
A24597-ND
Manufacturer
Manufacturer Product Number
58085-1
Description
75 OHM DIE ASSY RG-59 BNC
Customer Reference
Detailed Description
Tool Die Set For Coaxial, RF - BNC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Coaxial, RF - BNC
Specifications
Diamond - 0.044"; Round - 0.240"
Compatible Tools
354940-1
Cable Group
RG-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.