
948761-1 | |
|---|---|
DigiKey Part Number | A120042-ND |
Manufacturer | |
Manufacturer Product Number | 948761-1 |
Description | TOOL HAND CRIMPER FERRULES SIDE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $825.18000 | $825.18 |
| 5 | $764.92000 | $3,824.60 |
| 10 | $740.37000 | $7,403.70 |
| Unit Price without GST: | $825.18000 |
|---|---|
| Unit Price with GST: | $907.69800 |

