2280355-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Application Tooling
In Stock: 1
Unit Price: $22,271.99000
Datasheet
Belt Heater, Bench Top 110V 40°F ~ 104°F (4.4°C ~ 40°C) 1000W Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2280355-4

DigiKey Part Number
2280355-4-ND
Manufacturer
Manufacturer Product Number
2280355-4
Description
110 V MODEL 17 REVERSE
Customer Reference
Detailed Description
Belt Heater, Bench Top 110V 40°F ~ 104°F (4.4°C ~ 40°C) 1000W Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Belt Heater, Bench Top
Accessory Type
-
Temperature Range
40°F ~ 104°F (4.4°C ~ 40°C)
Voltage
110V
Current
20 A
Power - Rated
1000W
Includes
Belt Heater
For Use With/Related Products
Heat Shrink Tubing
Compatible Tools
-
Features
Auto Cool-Down Circuit, Closed Loop Speed and Temperature Control, Operation/Over-Temperature Alarm Lights
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Gray
Weight
150 lbs (68 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes