
2063570-1 | |
|---|---|
DigiKey Part Number | 2132-2063570-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063570-1 |
Description | SDE F MCON1.2 0.50-0.75MM2 DIE A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.50 ~ 0.75mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,332.80000 | $1,332.80 |
| 5 | $1,235.51800 | $6,177.59 |
| 10 | $1,195.88900 | $11,958.89 |
| Unit Price without GST: | $1,332.80000 |
|---|---|
| Unit Price with GST: | $1,466.08000 |

